PDP SEO Portlet

STM32L496RGT6

ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 1 MB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L496RGT6
Secondary Manufacturer Part#: 13AC4005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-low power ARM® Cortex®-M4 32bit MCU+FPU, 100DMIPS. It supports 20x communication interfaces (USB OTG 2.0 full-speed, LPM and BCD), rich analogue peripherals (independent supply) and 16x timers.

  • 279 ULPMark™ CP score and 80.2 ULPMark™ PP score energy benchmark
  • RTC with HW calendar, alarms, calibration and 3 PLLs for system clock, USB, audio, ADC clock source
  • Up to 136 fast I/Os, most 5V-tolerant, up to 14 I/Os with independent supply down to 1.08V
  • Dedicated Chrom-ART Accelerator™ for enhanced graphic content creation (DMA2D)
  • 8- to 14-bit camera interface up to 32MHz (black&white) or 10MHz (colour)
  • LCD 8 × 40 or 4 × 44 with step-up converter
  • Up to 24 capacitive sensing channels: support touch key, linear and rotary touch sensors
  • 4x digital filters for sigma delta modulator, 14-channel DMA controller
  • True random number generator, CRC calculation unit, 96-bit unique ID
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex-M4F
LQFP
Surface Mount
CAN|LPUART|SAI|Seria
STM32
STM32L4
52
64
80
85 °C
-40 °C
STM32 Family STM32L4 Series Microcontrollers
1 MB
320

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.65
10+
$11.35
25+
$10.77
50+
$10.45
100+
$10.14
320+
$9.84