STM32L476RGT6
ARM MCU, Ultra Low Power, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit
- RoHS 10 Compliant
- Tariff Charges
STM32L476RGT6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32-bit RISC core, operating at a frequency of up to 80MHz. The Cortex-M4 core features a single-precision Floating Point Unit (FPU) that supports all Arm® single-precision data-processing instructions and data types. It also includes a full set of DSP instructions and a Memory Protection Unit (MPU) that enhances application security. The device integrates high-speed memories, a flexible external memory controller (FSMC) for static memories, a Quad SPI flash memory interface, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, and a 32-bit multi-AHB bus matrix. Additionally, the device includes several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection, and a Firewall.
- 1.71V to 3.6V power supply (Ultra-low-power with FlexPowerControl)
- 300nA in VBAT mode: supply for RTC and 32x32-bit backup registers
- 30nA Shutdown mode (5 wakeup pins), 120nA standby mode (5 wakeup pins), 420nA standby mode with RTC
- 1.1µA stop 2 mode, 1.4µA with RTC, 100µA/MHz run mode and 39µA/MHz run mode at 3.3V SMPS mode
- Batch acquisition mode (BAM), 4µs wakeup from stop mode, Brown out reset (BOR), interconnect matrix
- Energy benchmark (294 ULPMark™ CP score106, ULPMark™ PP score)
- Up to 114 fast I/Os, most 5V-tolerant, up to 14 I/Os with independent supply down to 1.08V
- RTC with HW calendar, alarms and calibration and LCD 8× 40 or 4× 44 with step-up converter
- 14-channel DMA controller, True random number generator, CRC calculation unit, 96-bit unique ID
- LQFP-64 package, industrial operating temperature range from -40 to 85°C (105°C junction)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SAI/SPI/UART | ||
| STM32 | ||
| STM32L4 | ||
| 51 | ||
| 64 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |