STM32L476QGI6
ARM MCU, Ultra Low Power, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The STM32L476QGI6 is an ultra-low-power STM32 L4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device embed high-speed memories (Flash memory up to 1024KB, up to 128kB of SRAM), a flexible external memory controller (FSMC) for static memories, a quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. The device embed several protection mechanisms for embedded flash memory and SRAM - readout protection, write protection, proprietary code readout protection and firewall.
- 100 DMIPS/1.25DMIPS/MHz (Dhrystone 2.1)
- 4 to 48MHz Crystal oscillator
- 32kHz Crystal oscillator for RTC (LSE)
- Internal 16MHz factory-trimmed RC (±1%)
- Internal low-power 32kHz RC (±5%)
- Internal multispeed 100kHz to 48MHz oscillator, auto-trimmed by LSE
- 3 PLLs for system clock, USB, audio, ADC
- RTC with HW calendar, alarms and calibration
- LCD controller
- Up to 24 capacitive sensing channels - Support touchkey, linear and rotary touch sensors
- SysTick Timer
- 2 x Watchdog timers
- 4 x Digital filters for sigma delta modulator
- USB OTG 2.0 full speed, LPM and BCD peripheral
- 2 x Serial audio interface
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| Surface Mount | ||
| CAN/I2C/SAI/SPI/UART | ||
| STM32 | ||
| STM32L4 | ||
| 109 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |