PDP SEO Portlet

STM32L476G-EVAL

Evaluation Board, STM32L476ZG MCU, 2.8" Colour Touch LCD, Embedded ST-LINK/V2-1"

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L476G-EVAL
Secondary Manufacturer Part#: STM32L476G-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32L476G-EVAL is an Evaluation Board designed as a complete demonstration and development platform for ARM cortex-M4 core based STM32L476ZGT6 microcontroller. It features three I²C buses, three SPI, six USART ports, CAN port, SWPMI, two SAI ports, 12-bit ADC, 12-bit DAC, LCD driver, internal 128kB SRAM and 1MB flash memory, quad-SPI port, touch sensing capability, USB OTG FS port, LCD controller, flexible memory controller (FMC), JTAG debugging support. The full range of hardware features on the board can be used to evaluate all peripherals and develop user’s applications. Extension headers make it possible to easily connect a daughterboard or wrapping board for a specific application. An ST-LINK/V2-1 is integrated on the board, as embedded in-circuit debugger and programmer for the STM32 MCU and USB virtual COM port bridge.

  • Power supply options - power jack, ST-LINK/V2-1 USB connector, USB OTG FS connector, daughterboard
  • 3.3V or 1.71 to 3.6V MCU supply voltage
  • Two MEMS digital microphones
  • Two stereo audio headphones jack outputs with independent audio content
  • Slot for microSD card supporting SD, SDHC, SDXC
  • 4GB microSD card bundled
  • 16Mbit (1M x 16-bit) SRAM device
  • 128Mbit (8M x 16-bit) NOR flash memory device
  • 256Mbit Quad-SPI flash memory device with double transfer rate (DTR) support
  • RF-EEPROM with I²C bus
  • EEPROM supporting 1MHz I²C-bus communication speed
  • RS-232 port configurable for communication or STM32L476ZGT6 flashing
  • IrDA transceiver, USB OTG FS micro-AB port, CAN 2.0A/B-compliant port
  • Joystick with four-way controller and selector
  • Reset and wake-up/tamper buttons, touch-sensing button, light-dependent resistor (LDR)

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
1MB Flash
No
No
uSD Card
1
Evaluation Board
USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$316.4557
4+
$314.46541
8+
$308.64198
16+
$303.0303
32+
$297.61905