PDP SEO Portlet

STM32L471VGT6

MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L471VGT6
Secondary Manufacturer Part#: STM32L471VGT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-low power ARM® Cortex®-M4 32bit MCU+FPU, 100DMIPS. It supports 17x communication interfaces, rich analogue peripherals (independent supply) and 16x timers.

  • Ultra-low power with FlexPowerControl
  • 3 PLLs for system clock, audio, ADC clock sources
  • RTC with HW calendar, alarms and calibration
  • Up to 24 capacitive sensing channels: support touch key, linear and rotary touch sensors
  • Up to 114 fast I/Os, most 5 V-tolerant, up to 14 I/Os with independent supply down to 1.08 V
  • 4x digital filters for sigma delta modulator
  • 14-channel DMA controller
  • True random number generator
  • CRC calculation unit, 96-bit unique ID
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/I2C/LPUART/SAI/S
STM32
STM32L4
82
100
80
85 °C
-40 °C
STM32 Family STM32L4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$4.97125
1080+
$4.875
2160+
$4.85
4320+
$4.825
8640+
$4.8