STM32L471RGT6
ARM MCU, Ultra Low Power, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4F, 32 bit
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L471RGT6
Secondary Manufacturer Part#: STM32L471RGT6
- RoHS 10 Compliant
- Tariff Charges
Ultra-low power ARM® Cortex®-M4 32bit MCU+FPU, 100DMIPS. It supports 17x communication interfaces, rich analogue peripherals (independent supply) and 16x timers.
- Ultra-low power with FlexPowerControl
- 3 PLLs for system clock, audio, ADC clock sources
- RTC with HW calendar, alarms and calibration
- Up to 24 capacitive sensing channels: support touch key, linear and rotary touch sensors
- Up to 114 fast I/Os, most 5 V-tolerant, up to 14 I/Os with independent supply down to 1.08 V
- 4x digital filters for sigma delta modulator
- 14-channel DMA controller
- True random number generator
- CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocellâ„¢
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/LPUART/SAI/S | ||
| STM32 | ||
| STM32L4 | ||
| 51 | ||
| 64 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |