STM32L471QGI6
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 1 MB
- RoHS 10 Compliant
- Tariff Charges
STM32L471QGI6 is an ultra-low-power microcontroller based on the high performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embed high-speed memories, a flexible external memory controller (FSMC) for static memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
- 1MB of flash memory size
- 132-pin UFBGA ECOPACK®2 package, industrial temperature range from -40 to 85°C (105°C junction)
- Ultra-low-power with Flexpower control, 1.71V to 3.6V power supply
- Brown out reset (BOR), batch acquisition mode (BAM)
- 4µs wakeup from stop mode, interconnect matrix
- Performance benchmark, 4 to 48MHz crystal oscillator
- 3 PLLs for system clock, audio, ADC, RTC with HW calendar, alarms and calibration
- 4x digital filters for sigma delta modulator, rich analogue peripherals
- 14-channel DMA controller, true random number generator
- CRC calculation unit, 96-bit unique ID
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| UFBGA | ||
| Surface Mount | ||
| CAN/I2C/LPUART/SAI/S | ||
| STM32 | ||
| STM32L4 | ||
| 109 | ||
| 132 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |