STM32L471QEI6
MCU 32-Bit ultra-low-power 132 pin 512 KB Flash UFBGA -40 to 85 °C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| SAI, I?C, USART, SPI | ||
| STM32 | ||
| STM32L4 | ||
| 114 | ||
| 132 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |