STM32L471QEI3
MCU 32-Bit STM32L471 ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 132-Pin UFBGA Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L471QEI3
Secondary Manufacturer Part#: STM32L471QEI3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M4F | ||
| UFBGA | ||
| Surface Mount | ||
| CAN|LPUART|SCI|Seria | ||
| STM32 | ||
| STM32L4 | ||
| 109 | ||
| 132 | ||
| 80 | ||
| STM32 Family STM32L4 Series Microcontrollers | ||
| 512 KB | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |