PDP SEO Portlet

STM32L452VEI6

ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 512 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L452VEI6
Secondary Manufacturer Part#: STM32L452VEI6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32L452VEI6 from STMicroelectronics is a STM32L452xx series ultra-low power ARM® Cortex®-M4 32bit microcontroller with floating point unit (FPU) in 100 pin UFBGA package. The Cortex-M4 core features FPU single precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and memory protection unit (MPU) which enhances application security. The device embeds high speed memories (512Kbyte flash memory, 160Kbyte of SRAM), quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to 2 APB buses, 2 AHB buses and 32bit multi-AHB bus matrix. It features 1 (16bit) advanced control, 2 (16bit)/1 (32bit) general purpose, 2 (16bit) basic, 2 (16bit) low power, 1 SysTick and 2 watchdog timers. It also features 3 tamper pins, random generator, 83 GPIOs, 5 wakeup pins, 21 capacitive sensing channels, one 12bit ADC (16 ch), one 12bit DAC, 2 comparator and 1 op-amp.

  • Ultra-low power with FlexPowerControl and internal voltage reference buffer
  • 1.71V to 3.6V power supply, 80MHz maximum CPU frequency, -40°C to 125°C operating temperature range
  • Three SPI, Four I2C, three USART, UART, LPUART, SAI, CAN, USB FS, SDMMC interface
  • 14-channel DMA controller and RTC with HW calendar, alarms, calibration
  • 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
  • Internal 16MHz factory trimmed RC (±1%), energy benchmark (245 ULPBench® score)
  • Brown out reset (BOR), 4µs wakeup from stop mode, batch acquisition mode (BAM)
  • True random number generator, CRC calculation unit, 96bit unique ID
  • Serial wire debug (SWD), JTAG, Embedded Trace Macrocellâ„¢ support
  • Readout protection, write protection, proprietary code readout protection and Firewall

Technical Attributes

Find Similar Parts

Description Value
STM32
STM32L4
STM32 Family STM32L4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2496.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:416  Mult:1  
USD $:
416+
$4.2248
420+
$4.14196
840+
$4.08325
2100+
$4.02618
4200+
$3.96075