PDP SEO Portlet

STM32L452RET6

ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 512 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L452RET6
Secondary Manufacturer Part#: STM32L452RET6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32L452RET6 is an ultra-low-power with FPU Arm Cortex-M4 MCU. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories (flash memory upto 512Kbyte, 160Kbyte of SRAM), a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.

  • 512Kb of flash memory, 160Kb SRAM
  • (1 (16bit) advanced control, 2 (16bit), 1 (32bit) general purpose) timers
  • (2 (16bit) basic, 2 (16bit) low power, SysTick, watchdog (independent window)) timers
  • (3 SPI, 4 I²C, 3 USART, UART, LPUART, SAI, CAN, USB FS) communication interfaces
  • RTC, 2 tamper pins, random generator, 12 capacitive sensing channels
  • 80MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
  • Batch acquisition mode (BAM), brown out reset (BOR), interconnect matrix
  • 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
  • Industrial temperature range from -40°C to 85°C, LQFP64 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M4F
LQFP
Surface Mount
CAN|LPUART|SAI|Seria
STM32
STM32L4
52
64
80
85 °C
-40 °C
STM32 Family STM32L4 Series Microcontrollers
512 KB
160

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$3.62375
1920+
$3.53537
3840+
$3.49277
7680+
$3.45119
15360+
$3.41059