STM32L443CCU6
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
The STM32L443xx devices are the ultra-low-power microcontrollers based on the highperformance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L443xx devices embed high-speed memories (256 Kbyte of Flash memory, 64 Kbyte of SRAM), a Quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. The STM32L443xx devices embed several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall. The devices offer a fast 12-bit ADC (5 Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one generalpurpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, and two 16-bit low-power timers. In addition, up to 21 capacitive sensing channels are available. The devices also embed an integrated LCD driver 8x40 or 4x44, with internal step-up converter.
Ultra-low-power with FlexPowerControl 1.71 V to 3.6 V power supply -40 °C to 85/105/125 °C temperature range 200 nA in VBAT mode: supply for RTC and 32x32-bit backup registers 8 nA Shutdown mode (5 wakeup pins) 28 nA Standby mode (5 wakeup pins) 280 nA Standby mode with RTC 1.0 µA Stop 2 mode, 1.28 µA Stop 2 with RTC 84 µA/MHz run mode Batch acquisition mode (BAM) 4 µs wakeup from Stop mode Brown out reset (BOR) in all modes except shutdown Interconnect matrix Core: ARM® 32-bit Cortex®-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait-state execution from Flash memory, frequency up to 80 MHz, MPU, 100DMIPS/1.25DMIPS/MHz (Dhrystone 2.1), and DSP instructions Performance Benchmark 1.25 DMIPS/MHz (Drystone 2.1) 273.55 Coremark® (3.42 Coremark/MHz @ 80 MHz) Energy Benchmark 176.7 ULPBench® score Clock Sources 4 to 48 MHz crystal oscillator 32 kHz crystal oscillator for RTC (LSE) Internal 16 MHz factory-trimmed RC (±1%) Internal low-power 32 kHz RC (±
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| UFQFPN | ||
| Surface Mount | ||
| CAN/I2C/SAI/SPI/SWPM | ||
| STM32 | ||
| STM32L4 | ||
| 38 | ||
| 48 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |