PDP SEO Portlet

STM32L443CCT6

MCU 32-Bit STM32L443xx ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L443CCT6
Secondary Manufacturer Part#: STM32L443CCT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32L443CCT6 is an ARM® based 32bit microcontroller. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embed several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall. In addition, up to 21 capacitive sensing channels are available. This device also embeds an integrated LCD driver 8x40 or 4x44, with internal step-up converter.

  • 256Kb of flash memory, 80MHz maximum CPU frequency
  • 1.71 to 3.6V operating voltage, batch acquisition mode (BAM)
  • 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
  • Up to 21 capacitive sensing channels: support touch key, linear and rotary touch sensors
  • SWPMI single wire protocol host I/F, IRTIM (infrared interface)
  • 14-channel DMA controller, true random number generator
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
  • USB 2.0 full-speed crystal less solution with LPM and BCD
  • Industrial temperature range from -40 to 85°C
  • 48-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/I2C/SAI/SPI/SWPM
STM32
STM32L4
38
48
80
85 °C
-40 °C
STM32 Family STM32L4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.74675
3000+
$2.67976
6000+
$2.64747
12000+
$2.61595
24000+
$2.58518