PDP SEO Portlet

STM32L433RCT6

ARM MCU, ECOPACK®2, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L433RCT6
Secondary Manufacturer Part#: STM32L433RCT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-low power ARM® Cortex®-M4 32bit MCU+FPU, 100DMIPS. It supports 16x communication interfaces, rich analogue peripherals (independent supply) and 11x timers.

  • 253 ULPBench® score energy benchmark
  • 1.25 DMIPS/MHz (Drystone 2.1) performance benchmark
  • Internal 48MHz with clock recovery, 2 PLLs for system clock, audio, ADC
  • Up to 83 fast I/Os, most 5V-tolerant
  • LCD 8 × 40 or 4 × 44 with step-up converter
  • RTC with HW calendar, alarms and calibration
  • Up to 21 capacitive sensing channels: support touch key, linear and rotary touch sensors
  • Quad SPI memory interface, 14-channel DMA controller
  • True random number generator, CRC calculation unit, 96bit unique ID
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M4F
LQFP
Surface Mount
CAN|LPUSART|SAI|Seri
STM32
STM32L4
52
64
80
85 °C
-40 °C
STM32 Family STM32L4 Series Microcontrollers
256 KB
64

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:960  Mult:160  
USD $:
960+
$2.9725
1920+
$2.9
3840+
$2.86506
7680+
$2.83095
15360+
$2.79765