STM32L433RCT3
MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
STM32L433RCT3 is an ultra-low-power with FPU Arm Cortex-M4 MCU with 256Kbytes of flash memory, LCD, USB. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories (flash memory upto 256Kbyte, 64Kbyte of SRAM), a Quad SPI flash memories interface, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- 256Kb of flash memory size, 64KB SRAM, quad SPI
- (1 (16bit) advanced control, 2 (16bit) 1 (32bit) general purpose) timers
- (2 (16bit) basic, 2 (16bit) low power, SysTick, watchdog (independent window)) timers
- (3 SPI, 3 I²C, 3 USART, LPUART, SAI, CAN, USB FS) communication interfaces, 80MHz max CPU frequency
- RTC, 2 tamper pins, 3 wakeup pins, 6 capacitive sensing channels
- Operating voltage (VDD) is 1.71V to 3.6V, operating voltage (VDD12) is 1.05V to 1.32V
- Batch acquisition mode (BAM), brown out reset (BOR), interconnect matrix
- 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40°C to 125°C, LQFP48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN|LPUSART|SAI|Seri | ||
| STM32 | ||
| STM32L4 | ||
| 52 | ||
| 64 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers | ||
| 256 KB | ||
| 64 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |