STM32L433RBY6TR
MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 64-Pin WLCSP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4F | ||
| WLCSP | ||
| Surface Mount | ||
| CAN|LPUSART|SAI|Seri | ||
| STM32 | ||
| STM32L4 | ||
| 52 | ||
| 64 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers | ||
| 128 KB | ||
| 64 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |