PDP SEO Portlet

STM32L433CCU6

ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L433CCU6
Secondary Manufacturer Part#: STM32L433CCU6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32L433CCU6 is an ultra-low-power Arm® Cortex®-M4 32-bit microcontroller. The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall. The device offers a fast 12bit ADC (5 Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one general-purpose 32-bit timer, one 16bit PWM timer dedicated to motor control, four general-purpose 16bit timers, and two 16bit low-power timers.

  • Includes ST state-of-the-art patented technology
  • Ultra-low-power with FlexPowerControl, 1.71V to 3.6V power supply
  • Energy benchmark, 347 ULPMark™ CP score, 121 ULPMark™ PP score
  • Up to 83 fast I/Os, most 5 V-tolerant, RTC with HW calendar, alarms and calibration
  • LCD 8× 40 or 4× 44 with step-up converter
  • Up to 21 capacitive sensing channels: support touchkey, linear and rotary touch sensors
  • 17x communication interfaces, 14-channel DMA controller, true random number generator
  • 48 pins QFN ECOPACK®2 package
  • 256KB of flash memory
  • Industrial temperature range from -40 to 85°C (105°C junction)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
UFQFPN
Surface Mount
CAN/I2C/SAI/SPI/UART
STM32
STM32L4
41
48
80
85 °C
-40 °C
STM32 Family STM32L4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  394.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$2.55721
520+
$2.54416
1040+
$2.53112
2080+
$2.51807
4160+
$2.50502