STM32L432KCU6
MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 32-Pin QFN ECOPACK2 Tray
- RoHS 10 Compliant
- Tariff Charges
STM32L432KCU6 is an ARM® based 32bit microcontroller. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- 256Kb of flash memory, 80MHz maximum CPU frequency
- 1.71 to 3.6V operating voltage, batch acquisition mode (BAM)
- 32KHz crystal oscillator for RTC (LSE), internal 16MHz factory-trimmed RC (±1%)
- Internal 48MHz with clock recovery, 2 PLLs for system clock, USB, audio, ADC
- Up to 256Kb single bank flash, proprietary code readout protection
- USB 2.0 full-speed crystal less solution with LPM and BCD
- SWPMI single wire protocol host I/F, IRTIM (infrared interface)
- 14-channel DMA controller, true random number generator
- Industrial temperature range from -40 to 85°C
- 32-pin QFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| UFQFPN | ||
| Surface Mount | ||
| CAN/I2C/IRTIM/SAI/SP | ||
| STM32 | ||
| STM32L4 | ||
| 26 | ||
| 32 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |