PDP SEO Portlet

STM32L431RBT6TR

ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 128 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L431RBT6TR
Secondary Manufacturer Part#: STM32L431RBT6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32L431RBT6TR is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall. This device offers a fast 12bit ADC (5Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one general-purpose 32bit timer, one 16bit PWM timer dedicated to motor control, four general-purpose 16bit timers, and two 16bit low-power timers. A comprehensive set of power-saving modes allows the design of low-power applications.

  • 128KB of flash memory size, 64KB SRAM, quad SPI
  • (1 (16bit) advanced control, 2 (16bit), 1 (32bit) general purpose, 2 (16bit) basic) timers
  • 2 (16bit) low power, SysTick, watchdog (independent window) timers
  • (3 SPI, 3 I²C, 3 USART, LPUART, SAI, CAN, SWPMI) communication interface
  • RTC, 2 tamper pins, random generator, 52 GPIOs, 4 wakeup pins, 12 capacitive sensing channels
  • 12bit ADC (16 channels), 12bit DAC channels (2), 80MHz max CPU frequency
  • Operating voltage range from 1.71V to 3.6V, brown out reset (BOR), interconnect matrix
  • 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
  • Industrial temperature range from -40°C to 85°C, LQFP64 ECOPACK®2 package

Technical Attributes

Find Similar Parts

Description Value
16
12Bit
32 Bit
LQFP
Surface Mount
CAN, I2C, LPUART, SAI, SPI, USART
STM32
STM32L4
64
80 MHz
85 °C
-40 °C
STM32 Family STM32L4 Series Microcontrollers
128 KB
64 KB
3.6 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.32375
2000+
$2.26707
4000+
$2.23976
8000+
$2.2131
16000+
$2.18706