STM32L431CCU6TR
16/32-BITS MICROS
- RoHS 10 Compliant
- Tariff Charges
STM32L431CCU6TR is an ultra-low-power Arm® Cortex®-M4 32-bit MCU+FPU, 100DMIPS, up to 256KB flash, 64KB SRAM, analogue, audio. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall. The device offers a fast 12bit ADC (5Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one general purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, and two 16-bit low-power timers.
- 256KB of flash memory size
- Batch acquisition mode (BAM), interconnect matrix
- Internal 16MHz factory-trimmed RC (±1%), 2 PLLs for system clock, audio, ADC clock source
- RTC with HW calendar, alarms and calibration
- Up to 21 capacitive sensing channels: support touchkey, linear and rotary touch sensors
- Quad SPI memory interface
- 1x 12-bit ADC 5Msps, up to 16-bit with hardware oversampling, 200µA/Msps
- 1x operational amplifier with built-in PGA, 2x ultra-low-power comparators
- True random number generator, CRC calculation unit, 96bit unique ID
- 48 pins QFN ECOPACK®2 package, industrial temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12Bit | ||
| 32 Bit | ||
| QFN | ||
| Surface Mount | ||
| CAN, I2C, LPUART, SAI, SPI, USART | ||
| STM32 | ||
| STM32L4 | ||
| 48 | ||
| 80 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers | ||
| 256 KB | ||
| 64 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |