PDP SEO Portlet

STM32L431CCU6

MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 48-Pin QFN ECOPACK2 Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L431CCU6
Secondary Manufacturer Part#: 51AC9575
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-low power ARM® Cortex®-M4 32bit MCU+FPU, 100DMIPS. It supports 16x communication interfaces, rich analogue peripherals (independent supply) and 11x timers.

  • 176.7 ULPBench® score energy benchmark
  • 1.25 DMIPS/MHz (Drystone 2.1) performance benchmark
  • Internal 48MHz with clock recovery, 2 PLLs for system clock, audio, ADC
  • Up to 83 fast I/Os, most 5V-tolerant
  • RTC with HW calendar, alarms and calibration
  • Up to 21 capacitive sensing channels: support touch key, linear and rotary touch sensors
  • Quad SPI memory interface, 14-channel DMA controller
  • True random number generator, CRC calculation unit, 96bit unique ID
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
  • ECOPACK2® compliant

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M4 RISC CPU + FPU
UFQFPN
Surface Mount
SAI, I?C, USART/LPUA
STM32
STM32L4
38
48
80
85 °C
-40 °C
STM32 Family STM32L4 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.19
10+
$3.23
25+
$2.99
50+
$2.86
100+
$2.73
250+
$2.66
520+
$2.59