PDP SEO Portlet

STM32L431CCT6

ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L431CCT6
Secondary Manufacturer Part#: STM32L431CCT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32L431CCT6 is an ARM® based 32bit microcontroller. This ultra-low-power microcontrollers based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall. This device offers a fast 12-bit ADC (5 Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one general-purpose 32bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, and two 16-bit low-power timers.

  • 256Kb of flash memory, 80MHz maximum CPU frequency
  • 1.71 to 3.6V operating voltage, batch acquisition mode (BAM)
  • 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
  • Up to 21 capacitive sensing channels: support touch key, linear and rotary touch sensors
  • 1x operational amplifier with built-in PGA, 1x ultra-low-power comparator
  • Up to 256Kb single bank Flash, proprietary code readout protection
  • SWPMI single wire protocol host I/F – IRTIM (Infrared interface)
  • 14-channel DMA controller, true random number generator
  • Industrial temperature range from -40 to 85°C
  • 48 pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M4F
LQFP
Surface Mount
CAN|LPUSART|SAI|Seri
STM32
STM32L4
38
48
80
85 °C
-40 °C
STM32 Family STM32L4 Series Microcontrollers
256 KB
64

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.44175
3000+
$2.3822
6000+
$2.35349
12000+
$2.32548
24000+
$2.29812