STM32L431CBY6TR
MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 128kB Flash 49-Pin CSP ECOPACK2 T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L431CBY6TR
Secondary Manufacturer Part#: STM32L431CBY6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 RISC CPU + FPU | ||
| WLCSP | ||
| Surface Mount | ||
| SAI, I?C, USART/LPUA | ||
| STM32 | ||
| STM32L4 | ||
| 39 | ||
| 49 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |