STM32L431CBU6TR
MCU 32-Bit STM32L431CB ARM Cortex M4F RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L431CBU6TR
Secondary Manufacturer Part#: STM32L431CBU6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4F | ||
| UFQFPN | ||
| Surface Mount | ||
| CAN/I2C/LIN/SPI/UART | ||
| STM32 | ||
| STM32L4 | ||
| 38 | ||
| 48 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers | ||
| 128 KB | ||
| 64 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |