STM32L412R8I6
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L412R8I6
Secondary Manufacturer Part#: STM32L412R8I6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M4F | ||
| UFBGA | ||
| Surface Mount | ||
| LPUART|Serial I2C|SP | ||
| 52 | ||
| 64 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| 8 KB | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |