STM32L412KBU6
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 128 KB
- RoHS 10 Compliant
- Tariff Charges
STM32L412KBU6 is an ARM® based 32bit microcontroller. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories, a quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall.
- 128Kb of flash memory, 80MHz maximum CPU frequency
- 1.71 to 3.6V operating VDD voltage, batch acquisition mode (BAM)
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Up to 12 capacitive sensing channels: support touch key, linear and rotary touch sensors
- 1x operational amplifier with built-in PGA, 1x ultra-low-power comparator
- USB 2.0 full-speed crystal less solution with LPM and BCD
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- 14-channel DMA controller, true random number generator
- Industrial temperature range from -40 to 85°C
- 32 pin QFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M4F | ||
| UFQFPN | ||
| Surface Mount | ||
| LPUART|Serial I2C|SP | ||
| STM32 | ||
| STM32L4 | ||
| 26 | ||
| 32 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers | ||
| 128 KB | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |