STM32L412C8U6
MCU 32-Bit STM32L412 ARM Cortex M4 RISC 64KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L412C8U6
Secondary Manufacturer Part#: STM32L412C8U6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C/SPI/LPUART/USART | ||
| STM32 | ||
| STM32L4 | ||
| 38 | ||
| 48 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L4 Series Microcontrollers | ||
| 64 KB | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |