STM32L151VBH6
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 100-Pin BGA Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L151VBH6
Secondary Manufacturer Part#: STM32L151VBH6
- RoHS 10 Compliant
- Tariff Charges
The ultra-low-power STM32L151VBH6 incorporates the connectivity power of the universal serial bus with the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit, high-speed embedded memory and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
- 12-bit ADC
- 2 DACs
- 2 ultra-low-power comparators
- Six general-purpose 16-bit timers and two basic timers
- Pre-programmed bootloader
- Serial wire debug supported
- JTAG and trace supported
- Programmable voltage detector
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| UFBGA | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| STM32 | ||
| STM32L1 | ||
| 80 | ||
| 100 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |