PDP SEO Portlet

STM32L151RET6

ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L151RET6
Secondary Manufacturer Part#: STM32L151RET6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-low power 32bit MCU ARM®-based Cortex®-M3. It supports 11x peripheral communication interfaces, 11x timers. It is suitable for use with medical and handheld equipment, application control and user interface, PC peripherals, gaming, GPS and sport equipment, alarm systems, wired and wireless sensors, video intercom and utility metering applications.

  • low power, ultra safe BOR (brownout reset) with 5 selectable thresholds
  • Ultra-low power POR/PDR, programmable voltage detector (PVD)
  • 1.25 DMIPS/MHz (Dhrystone 2.1), memory protection unit
  • PLL for CPU clock and USB (48MHz) clock source
  • USB and USART supported pre-programmed bootloader
  • Up to 116 fast I/Os (102 I/Os 5V tolerant), all mappable on 16 external interrupt vectors
  • DMA controller 12x channels
  • Rich analogue peripherals (down to 1.8 V)
  • Development support: serial wire debug, JTAG and trace

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/I2S/SPI/USART/US
STM32
STM32L1
51
64
32
85 °C
-40 °C
STM32 Family STM32L1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$5.81729
1920+
$5.50284
3840+
$5.35803
5760+
$5.22064
7680+
$5.09012