PDP SEO Portlet

STM32L151QEH6

ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L151QEH6
Secondary Manufacturer Part#: STM32L151QEH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32L151QEH6 is an ultra-low-power STM32 L1 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 RISC core operating at a frequency of 32MHz (33.3 DMIPS). It features a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 512kB and RAM up to 80KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. The device contain standard and advanced communication interfaces - two I²Cs, two I²Ss, three SPIs, three USARTs, two UARTs and an USB.

  • 1.25 DMIPS/MHz (Dhrystone 2.1)
  • Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds
  • Ultralow-power POR/PDR
  • Programmable voltage detector (PVD)
  • 1 to 24MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • Internal 16MHz oscillator factory trimmed RC(±1%) with PLL option
  • Internal low-power 37kHz Oscillator
  • Internal multispeed low-power 65kHz to 4.2MHz Oscillator
  • PLL for CPU clock and USB (48MHz)
  • Pre-programmed bootloader - USB and USART supported
  • DMA Controller 12x channels
  • USB 2.0 (internal 48MHz PLL) Interface
  • 2 x Watchdog timers (Independent and window)
  • Development support - Serial wire debug, JTAG and trace

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
UFBGA
Surface Mount
I2C/I2S/SPI/USART/US
STM32
STM32L1
109
132
32
85 °C
-40 °C
STM32 Family STM32L1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2496
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:416  Mult:1  
USD $:
416+
$9.00585
832+
$8.73702
1664+
$8.48377
3328+
$8.18713
6656+
$7.91054