PDP SEO Portlet

STM32L151CCU6TR

ARM MCU, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 32 MHz, 256 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L151CCU6TR
Secondary Manufacturer Part#: STM32L151CCU6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32L151CCU6TR is an ARM-based 32bit microcontroller. This device incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM® Cortex®-M3 32bit RISC core operating at a frequency of 32MHz (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. It also includes a real-time clock and a set of backup registers that remain powered in standby mode.

  • 256Kbytes of flash memory, 32MHz maximum CPU frequency
  • VDD range from 1.8 to 3.6V and BOR enabled
  • Ultra-low-power POR/PDR, programmable voltage detector (PVD)
  • Ultra-low-power POR/PDR, programmable voltage detector (PVD)
  • 1 to 24MHz crystal oscillator, 32KHz oscillator for RTC with calibration
  • Serial wire debug supported, JTAG and trace supported
  • 256Kbytes of flash memory with ECC, 32Kbytes of RAM
  • 8Kbytes of true EEPROM with ECC, 128-byte backup register
  • Industrial temperature range from -40 to 85°C
  • 48-pin UFQFPN package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
UFQFPN EP
Surface Mount
I2C/I2S/SPI/USART/US
STM32
STM32L1
37
48
32
85 °C
-40 °C
STM32 Family STM32L1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.92
5000+
$3.9
10000+
$3.88
20000+
$3.86
40000+
$3.84