PDP SEO Portlet

STM32L151C8T6A

MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L151C8T6A
Secondary Manufacturer Part#: STM32L151C8T6A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32L151C8T6A is an ultra low-power Arm Cortex-M3 MCU with 64Kbytes of flash memory, USB. This device incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM® Cortex®-M3 32bit RISC core operating at a frequency of 32MHz (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories (flash memory upto 128Kbytesand RAM upto 32Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It offers a 12bit ADC, 2 DACs and 2 ultra-low-power comparators, six general-purpose 16bit timers and two basic timers, which can be used as time, bases. It also include a real-time clock with sub-second counting and a set of backup registers that remain powered in Standby mode. It is used in applications such as medical and handheld equipment, application control and user interface, PC peripherals, gaming, GPS and sport equipment, alarm systems, wired and wireless sensors, video intercom, utility metering.

  • Device without LCD, 64Kbytes of flash memory size
  • 4Kbytes data EEPROM, (6 general purpose, 2 basic) timers
  • (2 SPI, 2 I²C, 3 USART, USB) communication interfaces, programmable voltage detector (PVD)
  • 37 GPIOs, (12bit synchronized ADC (14 channels), (12bit DAC(2), 2 channels)
  • 13 capacitive sensing channels, 32MHz max CPU frequency
  • VDD range from 1.8V to 3.6V and BOR enabled, programmable voltage detector (PVD)
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
  • Support contrast adjustment, support blinking mode, step-up converter on board
  • Temperature coefficient is 25ppm/°C typ at (-40°C TJ +110°C)
  • Industrial temperature range from -40°C to 85°C, LQFP48 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SPI/USART/USB
STM32
STM32L1
37
48
32
85 °C
-40 °C
STM32 Family STM32L1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.79888
3000+
$2.73061
6000+
$2.69771
12000+
$2.6656
24000+
$2.63424