PDP SEO Portlet

STM32L100R8T6TR

MCU 32-Bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L100R8T6TR
Secondary Manufacturer Part#: STM32L100R8T6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32L100R8T6TR is an ultra-low-power STM32 L1 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 RISC core operating at a frequency of 32MHz (33.3 DMIPS). It features a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 64kB and RAM up to 8KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer one 12-bit ADC, two DACs, two ultra-low-power comparators, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. The device contain standard and advanced communication interfaces - two I²Cs, two SPIs, three USARTs and an USB.

  • 1.25 DMIPS/MHz (Dhrystone 2.1)
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultralow-power POR/PDR
  • Programmable voltage detector (PVD)
  • 1 to 24MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • High-speed internal 16MHz factory-trimmed RC (±1%)
  • Internal low-power 37kHz RC
  • Internal multispeed low-power 65kHz to 4.2MHz clock
  • PLL for CPU clock and USB (48MHz)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SPI/USART/USB
STM32
STM32L1
51
64
32
85 °C
-40 °C
STM32 Family STM32L1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.5885
2000+
$3.50098
4000+
$3.4588
8000+
$3.41762
16000+
$3.37741