PDP SEO Portlet

STM32L100C6U6

MCU 32-bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5/3.3V 48-Pin UFQFPN Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L100C6U6
Secondary Manufacturer Part#: STM32L100C6U6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Ultra-low-power STM32L100C6 and STM32L100R8/RB devices incorporate the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex -M3 32-bit RISC core operating at a frequency of 32 MHz (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 128 Kbytes and RAM up to 10 Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses.All devices offer a 12-bit ADC, 2 DACs and 2 ultra-low-power comparators, six general-purpose 16-bit timers and two basic timers, which can be used as time bases.Moreover, the STM32L100C6 and STM32L100R8/RB devices contain standard and advanced communication interfaces: up to two I²Cs and SPIs, three USARTs and a USB.They also include a real-time clock with sub-second counting and a set of backup registers that remain powered in Standby mode.Finally, the integrated LCD controller has a built-in LCD voltage generator that allows to drive up to 8 multiplexed LCDs with contrast independent of the supply voltage.The ultra-low-power STM32L100C6 and STM32L100R8/RB devices operate from a 1.8 to 3.6 V power supply. They are available in the -40 to +85 °C temperature range. A comprehensive set of power-saving modes allows the design of low-power applications.

  • Ultra-low-power platform
  • 1.8 V to 3.6 V power supply
  • -40°C to 85°C temperature range
  • 0.3 µA Standby mode (2 wakeup pins)
  • 0.9 µA Standby mode + RTC
  • 0.57 µA Stop mode (16 wakeup lines)
  • 1.2 µA Stop mode + RTC
  • 9 µA Low-power run mode
  • 214 µA/MHz Run mode
  • 10 nA ultra-low I/O leakage
  • < 8 µs wakeup time
  • Core: 32-bit ARM® Cortex® -M3 CPU
  • From 32 kHz up to 32 MHz max
  • 1.25 DMIPS/MHz (Dhrystone 2.1)
  • Memory protection unit
  • Reset and supply management
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultra-low-power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock sources
  • 1 to 24 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • High-speed internal 16 MHz
  • Internal low-power 37 kHz RC
  • Internal multispeed low-power 65 kHz to 4.2 MHz
  • PLL for CPU clo

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ARM Cortex M3
    UFQFPN
    Surface Mount
    I2C/SPI/USART/USB
    STM32
    STM32L1
    37
    48
    32
    85 °C
    -40 °C
    STM32 Family STM32L1 Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:1560  Mult:1560  
    USD $:
    1560+
    $3.16575
    3120+
    $3.08854
    6240+
    $3.0708
    9360+
    $3.05497
    12480+
    $3.03914