STM32L083RBH6
MCU 32-Bit STM32 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L083RBH6
Secondary Manufacturer Part#: STM32L083RBH6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex -M0+ | ||
| TFBGA | ||
| Surface Mount | ||
| I2C/I2S/UART/USART/U | ||
| STM32 | ||
| STM32L0 | ||
| 51 | ||
| 64 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |