PDP SEO Portlet

STM32L082KZU6

MCU 32-Bit STM32L082xx ARM Cortex M0+ RISC 192KB Flash 3.3V 32-Pin UFQFPN Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L082KZU6
Secondary Manufacturer Part#: STM32L082KZU6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The access line ultra-low-power STM32L082KZ family incorporates the high-performance ARM® Cortex®-M0+ 32-bit RISC core operating at a 32 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash program memory, 1 Kbytes of data EEPROM and 8 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. The STM32L082KZ devices provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. The STM32L082KZ devices offer several analog features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, AES, several timers, one low-power timer (LPTIM), three general-purpose 16-bit timers, one RTC and one SysTick which can be used as timebases. They also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock. Moreover, the STM32L082KZ devices embed standard and advanced communication interfaces: one I2C, one SPI, one USART, and a low-power UART (LPUART). The STM32L082KZ also include a real-time clock and a set of backup registers that remain powered in Standby mode. The ultra-low-power STM32L082KZ devices operate from a 1.8 to 3.6 V power supply (down to 1.65 V at power down) with BOR and from a 1.65 to 3.6 V power supply without BOR option. They are available in the -40 to +125 °C temperature range. A comprehensive set of power-saving modes allows the design of low-power applications.

Ultra-low-power platform Core: ARM® 32-bit Cortex®-M0+ with MPU Reset and supply management Clock sources Pre-programmed boot loader Development support Up to 40 fast I/Os (34 I/Os 5V tolerant) Memories Rich Analog peripherals Up to 19 capacitive sensing channels supporting touchkey, linear and rotary touch sensors 7-channel DMA controller, supporting ADC, SPI, I2C, USART, DAC, Timers, AES 11x peripheral communication interfaces 11x timers: 2x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC, 2x 16-bit basic for DAC, and 2x watchdogs (independent/window) CRC calculation unit, 96-bit unique ID True RNG and firewall protection Hardware Encryption Engine AES 128-bit All packages are ECOPACK®2

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2940  Mult:2940  
USD $:
2940+
$2.94
5880+
$2.925
11760+
$2.91
23520+
$2.895
47040+
$2.88