STM32L082CZY6TR
MCU 32-Bit STM32 ARM Cortex M0 RISC 192KB Flash 2.5V/3.3V 49-Pin WLCSP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L082CZY6TR
Secondary Manufacturer Part#: STM32L082CZY6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| WLCSP | ||
| Surface Mount | ||
| I2C/I2S/USART/USB | ||
| STM32 | ||
| STM32L0 | ||
| 40 | ||
| 49 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |