STM32L071CBU6TR
MCU 32-Bit STM32L071 ARM Cortex-M0+ RISC 128KB Flash 1.65V to 3.6V 48-Pin UFQFPN T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L071CBU6TR
Secondary Manufacturer Part#: STM32L071CBU6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| UFQFPN | ||
| Surface Mount | ||
| LPUART|I2S|Serial I2 | ||
| STM32 | ||
| STM32L0 | ||
| 40 | ||
| 48 | ||
| 32 | ||
| STM32 Family STM32L0 Series Microcontrollers | ||
| 128 KB | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |