STM32L071CBT6TR
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
STM32L071CBT6TR is an ultra-low-power Arm Cortex-M0+ MCU with 128Kbytes of flash memory, 32MHz CPU. It incorporates the high-performance Arm Cortex-M0+ 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high-speed embedded memories (upto 192Kbytes of flash program memory, 6Kbytes of data EEPROM and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), four general-purpose 16bit timers and two basic timer, one RTC and one SysTick which can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercom.
- 128Kbytes flash memory size, 6Kbytes data EEPROM, 20Kbytes RAM
- (4 general purpose, 2 basic, LPTIMER) timers, (SPI/I²S, I²C, USART, LPUART) comm interfaces
- 2 comparators, 32MHz max CPU frequency, VDD range from 1.8V to 3.6V and BOR enabled
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Internal low-power 37KHz RC, internal multispeed low-power 65KHz to 4.2MHz RC, PLL for CPU clock
- USART, I²C, SPI supported, serial wire debug supported
- Upto 10x peripheral communication interfaces, CRC calculation unit, 96-bit unique ID
- 1 to 25MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Industrial temperature range from -40°C to 85°C, LQFP48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ RISC CPU with MPU | ||
| LQFP-48 | ||
| Surface Mount | ||
| SPI/I?S, I?C, USART/ | ||
| STM32 | ||
| STM32L0 | ||
| 37 | ||
| 48 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |