PDP SEO Portlet

STM32L071CBT6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L071CBT6
Secondary Manufacturer Part#: STM32L071CBT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Access line ultra-low power 32bit MCU ARM®-based Cortex®-M0+. It supports up to 10x peripheral communication interfaces and 11x timers. Suitable for use in gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, video intercom applications.

  • Ultra-safe, low power BOR (brownout reset) with 5 selectable thresholds
  • Ultra-low power POR/PDR, programmable voltage detector (PVD)
  • Up to 84 fast I/Os (78 I/Os 5V tolerant)
  • Internal low power 37KHz RC, PLL for CPU clock
  • USART, SPI supported pre-programmed bootloader
  • Serial wire debug supported
  • Rich analogue peripherals (12bit ADC 1.14Msps up to 16 channels (down to 1.65V))
  • 7-channel DMA controller, supporting ADC, SPI, I2C, USART and timers
  • CRC calculation unit
  • 96-bit unique ID

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
Surface Mount
I2C/I2S/SPI/UART/USA
STM32
STM32L0
37
48
32
85 °C
-40 °C
STM32 Family STM32L0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.89903
2+
$1.8828
4+
$1.85602
8+
$1.82923
16+
$1.80245