PDP SEO Portlet

STM32L053R8T6

ARM MCU, 32-bit, ARM Cortex-M0+, 32 MHz, 64 KB, 8 KB, 64 Pins, LQFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L053R8T6
Secondary Manufacturer Part#: STM32L053R8T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32L053R8T6 is an ultra-low-power STM32L053x8 microcontroller incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance Arm Cortex-M0+ 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), highspeed embedded memories (up to 64 Kbytes of Flash program memory, 2 Kbytes of data EEPROM and 8 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. The STM32L053x8 devices provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.

  • 64Kbytes of flash memory, 8KB RAM, 2KB data EEPROM
  • 51 GPIOs
  • 1 x 12-bit, A/D converter (up to 16ch), 1 × 12-bit D/A converter
  • 2 comparators
  • Supply voltage range from 1.8 to 3.6V and BOR enabled
  • Pre-programmed bootloader USART, SPI supported
  • CRC calculation unit, 96-bit unique ID
  • Available in 64 pin LQFP package
  • Industrial temperature range from -40 to 85°C
  • True RNG and firewall protection

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
LQFP
Surface Mount
I2C/I2S/SPI/UART/USA
STM32
STM32L0
51
64
32
85 °C
-40 °C
STM32 Family STM32L0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1920.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.44998
2+
$1.43759
4+
$1.41714
8+
$1.39669
16+
$1.37624