PDP SEO Portlet

STM32L051T8Y6DTR

ARM MCU, Ultra Low Power, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L051T8Y6DTR
Secondary Manufacturer Part#: STM32L051T8Y6DTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32L051T8Y6DTR is an access line ultra-low-power STM32 L0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0+ RISC core operating at a 32MHz frequency. It features a memory protection unit (MPU), high-speed embedded memories (64kB of Flash program memory, 2kB of data EEPROM and 8kB of RAM) plus an extensive range of enhanced I/Os and peripherals. This device provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.

  • ARM 32-bit Cortex-M0+ with MPU
  • 0.95 DMIPS/MHz
  • Ultra-safe, low-power BOR (brownout reset)
  • Ultralow-power POR/PDR
  • Programmable voltage detector (PVD)
  • 1 to 25MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • High-speed internal 16MHz factory-trimmed RC (±1%)
  • Internal low-power 37kHz RC
  • Internal multispeed low-power 65kHz to 4.2MHz RC

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
WLCSP
Surface Mount
I2C/I2S/SPI/UART/USA
STM32
STM32L0
29
36
32
85 °C
-40 °C
STM32 Family STM32L0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.19588
10000+
$1.16671
20000+
$1.15265
40000+
$1.13893
80000+
$1.12553