PDP SEO Portlet

STM32L051K6U6TR

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L051K6U6TR
Secondary Manufacturer Part#: STM32L051K6U6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The access line ultra-low-power STM32L051x6/8 family incorporates the high-performance ARM Cortex-M0+ 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (64 Kbytes of Flash program memory, 2 Kbytes of data EEPROM and 8 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals.The STM32L051x6/8 devices provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.The STM32L051x6/8 devices offer several analog features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16-bit timers and one basic timer, one RTC and one SysTick which can be used as timebases. They also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.Moreover, the STM32L051x6/8 devices embed standard and advanced communication interfaces: up to two I²Cs, two SPIs, one I²S, two USARTs, a low-power UART (LPUART), .The STM32L051x6/8 also include a real-time clock and a set of backup registers that remain powered in Standby mode.The ultra-low-power STM32L051x6/8 devices operate from a 1.8 to 3.6 V power supply (down to 1.65 V at power down) with BOR and from a 1.65 to 3.6 V power supply without BOR option. They are available in the -40 to +105 °C temperature range, extended to 125 °C in low-power dissipation state. A comprehensive set of power-saving modes allows the design of low-power applications.

  • Ultra-low-power platform
  • 1.65 V to 3.6 V power supply
  • -40 to 125 °C temperature range
  • 0.27 µA Standby mode (2 wakeup pins)
  • 0.4 µA Stop mode (16 wakeup lines)
  • 0.8 µA Stop mode + RTC + 8 KB RAM retention
  • 139 µA/MHz Run mode at 32 MHz
  • 3.5 µs wakeup time (from RAM)
  • 5 µs wakeup time (from Flash)
  • Core: ARM® 32-bit Cortex®-M0+ with MPU
  • From 32 kHz up to 32 MHz max.
  • 0.95 DMIPS/MHz
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultralow power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock sources
  • 1 to 25 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • High speed internal 16 MHz factory-trimmed RC (+/- 1%)
  • Internal low-power 37 kHz RC
  • Internal multispeed low-power 65 kHz to 4.2 MHz RC
  • PLL for CPU clock
  • Pre-programmed bootloader
  • USART, SPI supported
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ARM Cortex M0+
    UFQFPN EP
    Surface Mount
    I2C/SPI/USART
    STM32
    STM32L0
    27
    32
    32
    85 °C
    -40 °C
    STM32 Family STM32L0 Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.00412
    6000+
    $0.98475
    12000+
    $0.9797
    24000+
    $0.97465
    48000+
    $0.9696