STM32L051K6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The STM32L051K6T6 is an access line ultra-low-power STM32 L0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0+ RISC core operating at a 32MHz frequency. It features a memory protection unit (MPU), high-speed embedded memories (32kB of Flash program memory, 2kB of data EEPROM and 8kB of RAM) plus an extensive range of enhanced I/Os and peripherals. This device provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.
- ARM 32-bit Cortex-M0+ with MPU
- 0.95 DMIPS/MHz
- Ultra-safe, low-power BOR (brownout reset)
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 25MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- High-speed internal 16MHz factory-trimmed RC (±1%)
- Internal low-power 37kHz RC
- Internal multispeed low-power 65kHz to 4.2MHz RC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM32 | ||
| STM32L0 | ||
| 25 | ||
| 32 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |