PDP SEO Portlet

STM32L051C8T6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L051C8T6
Secondary Manufacturer Part#: STM32L051C8T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Access line ultra-low power 32bit MCU ARM®-based Cortex®-M0+.

  • Ultra-safe, low power BOR (brownout reset) with 5 selectable thresholds
  • Ultra-low power POR/PDR, programmable voltage detector (PVD)
  • Up to 51 fast I/Os (45 I/Os 5V tolerant)
  • Internal low power 37KHz RC, PLL for CPU clock
  • USART, SPI supported pre-programmed bootloader
  • Serial wire debug supported
  • 7-channel DMA controller, supporting ADC, SPI, I2C, USART and timers
  • 7x peripheral communication interfaces, 2x USART (ISO 7816, IrDA), 1x UART (low power)
  • CRC calculation unit
  • 96-bit unique ID

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
LQFP
Surface Mount
I2C/I2S/SPI/UART/USA
STM32
STM32L0
37
48
32
85 °C
-40 °C
STM32 Family STM32L0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.20612
3000+
$1.17671
6000+
$1.16253
12000+
$1.14869
24000+
$1.13518