STM32L031G6U6S
MCU 32-Bit STM32L031G6 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 28-Pin UFQFPN Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L031G6U6S
Secondary Manufacturer Part#: STM32L031G6U6S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C/SPI/UART/USART | ||
| STM32 | ||
| STM32L0 | ||
| 23 | ||
| 28 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers | ||
| 32 KB | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |