PDP SEO Portlet

STM32L031F6P7

MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L031F6P7
Secondary Manufacturer Part#: 52AC7544
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The access line ultra-low-power STM32L031x6 family incorporates the high-performance ARM Cortex-M0+ 32-bit RISC core operating at a 32 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash program memory, 1 Kbytes of data EEPROM and 8 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals.

The STM32L031x6 devices provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.

The STM32L031x6 devices offer several analog features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, AES, several timers, one low-power timer (LPTIM), three general-purpose 16-bit timers, one RTC and one SysTick which can be used as timebases. They also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.

the STM32L031x6 devices embed standard and advanced communication interfaces: one I2C, one SPI, one USART, and a low-power UART (LPUART).

The STM32L031x6 also include a real-time clock and a set of backup registers that remain powered in Standby mode.

The ultra-low-power STM32L031x6 devices operate from a 1.8 to 3.6 V power supply (down to 1.65 V at power down) with BOR and from a 1.65 to 3.6 V power supply without BOR option. They are available in the -40°C to +125°C temperature range. A comprehensive set of power-saving modes allows the design of low-power applications.

  • Ultra-low-power platform
    • 1.65 V to 3.6 V power supply
    • -40°C to 125°C temperature range
    • 0.23 µA Standby mode (2 wakeup pins)
    • 0.35 µA Stop mode (16 wakeup lines)
    • 0.6 µA Stop mode + RTC + 8 KB RAM retention
    • Down to 76 µA/MHz in Run mode
    • 5 µs wakeup time (from Flash memory)
    • 41 µA 12-bit ADC conversion at 10 ksps
  • Core: ARM® 32-bit Cortex®-M0+
    • From 32 kHz up to 32 MHz max.
    • 0.95 DMIPS/MHz
  • Reset and supply management
    • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
    • Ultralow power POR/PDR
    • Programmable voltage detector (PVD)
  • Clock sources
    • 1 to 25 MHz crystal oscillator
    • 32 kHz oscillator for RTC with calibration
    • High speed internal 16 MHz factory-trimmed RC (+/- 1%)
    • Internal low-power 37 kHz RC
    • Internal multispeed low-power 65 kHz to 4.2 MHz RC
    • PLL for CPU clock

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M0+
LQFP
Surface Mount
LPUART|Serial I2C|SP
STM32
STM32L0
15
32
32
105 °C
-40 °C
STM32 Family STM32L0 Series Microcontrollers
32 KB
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.15
10+
$1.6
148+
$1.3
518+
$1.14
1036+
$1.06
5032+
$1.05