STM32L011K4U3
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 32-Pin UFQFPN Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L011K4U3
Secondary Manufacturer Part#: STM32L011K4U3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ RISC CPU | ||
| UFQFPN | ||
| Surface Mount | ||
| SPI, I?C, USART, LPU | ||
| STM32 | ||
| STM32L0 | ||
| 28 | ||
| 32 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |