STM32L011K4T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 32-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The access line ultra-low-power STM32L011K4 family incorporates the high-performance ARM® Cortex®-M0+ 32-bit RISC core operating at a 32 MHz frequency, high-speed embedded memories (up to 16 Kbytes of Flash program memory, 512 bytes of data EEPROM and 2 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. The STM32L011K4 devices provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. The STM32L011K4 devices offer several analog features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16-bit timers, one RTC and one SysTick which can be used as timebases. They also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock. Moreover, the STM32L011K4 devices embed standard and advanced communication interfaces: one I2C, one SPI, one USART, and a low-power UART (LPUART). The STM32L011K4 also include a real-time clock and a set of backup registers that remain powered in Standby mode. The ultra-low-power STM32L011K4 devices operate from a 1.8 to 3.6 V power supply (down to 1.65 V at power down) with BOR and from a 1.65 to 3.6 V power supply without BOR option. They are available in the -40 to +125 °C temperature range. A comprehensive set of power-saving modes allows the design of low-power applications.
Ultra-low-power platform Core: ARM® 32-bit Cortex®-M0+ Reset and supply management Clock sources Pre-programmed boot loader Development support Up to 28 fast I/Os (23 I/Os 5V tolerant) Memories Rich Analog peripherals 5-channel DMA controller, supporting ADC, SPI, I2C, USART, Timers 4x peripherals communication interface 1x USART (ISO 7816, IrDA), 1x UART (low power) 1x SPI 16 Mbits/s 1x I2C (SMBus/PMBus) 7x timers: 1x 16-bit with up to 4 channels, 1x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window) CRC calculation unit, 96-bit unique ID All packages are ECOPACK®2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/LPUART/SPI/USART | ||
| STM32 | ||
| STM32L0 | ||
| 26 | ||
| 32 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |