STM32L011G3U6
MCU 32-Bit STM32 ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L011G3U6
Secondary Manufacturer Part#: STM32L011G3U6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM32 | ||
| STM32L0 | ||
| 11 | ||
| 28 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |